What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRN2012-1R5M

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 12Q-Factor Ferrite 1.8A 0.108Ohm DCR 0806 T/R
$ 0.149
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2012-1R5M.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.16%

CAD Models

Download Bourns SRN2012-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.9A 0.108Ohm DCR 1008 Standard
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.114Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.2A 0.126Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.89A 0.109Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.9A 0.089Ohm DCR 0806 T/R
Ind Power Shielded Wirewound 1.5uH ±20% 1MHz Ferrite 1.75A T/R

Descriptions

Descriptions of Bourns SRN2012-1R5M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 12Q-Factor Ferrite 1.8A 0.108Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
1MHz 90MHz 2A 1.8A 12@1MHz 1.5μH 108mΩ ±20% 0806 standard mounting,SMD mount 2mm*1.6mm*1.2mm
Inductor, 1.5Uh, 20%, 1.8A, Semi-Shld; |Bourns, Inc. SRN2012-1R5M
BOURNS SRN2012-1R5MSurface Mount Power Inductor, SRN2012 Series, 1.5 H,20%, Semishielded, 0.108 ohm, 1.8 A
SMD SEMI-SHIELDED POWER INDUCTOR, 1.5UH, 1.8A, 20% 2012
Inductor, SMD, 1.5uH, 1.8A, 90MHz, 108mOhm
SRN2012 Nonstandard 0.079Lx0.063W 2.00mmx1.60mm 1.5muH
1.8A 1.5uH ±20% 2A 0806 Power Inductors ROHS
SRN POWER SEM-SH IND 1.5UH 20%
INDUCTOR, 1.5UH, 20%, 1.8A, SEMI-SHLD; Inductance: 1.5µH; RMS Current (Irms): 1.8A; Inductor Construction: Semishielded; Saturation Current (Isat): 2A; Product Range: SRN2012 Series; Power Inductor Case: 2mm x 1.6mm x 1.2mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2012-1R5M.