
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF504015MT-2R2M | 0 | 1 | Cut Tape | 10h | |||||||
| Win Source | WS-VLF504015MT-2R2M | 20 | 85 | 11h | ||||||||
| Worldway Electronics | VLF504015MT-2R2M | 16,158 | 7 | Tape & Reel | 2d | |||||||
| Anlinkda | VLF504015MT-2R2M | 34,835 | 3d | |||||||||
| Best Source | VLF504015MT-2R2M | 27,073 | 19h |
Download TDK VLF504015MT-2R2M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF504015MT-2R2M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: