Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLF504012MT-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.71A 0.055Ohm DCR T/R
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF504012MT-2R2M.

TDK

Datasheet9 pages6 years ago

IHS

Newark

Inventory History

3 month trend:
-2.45%

CAD Models

Download TDK VLF504012MT-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-03-29
LTD Date2021-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

TAIYO YUDENMDWK4040T2R2MM
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.5A 0.054Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 3.14A 0.043Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 3.14A 0.043Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.2A 0.084Ohm DCR 1008 T/R
TAIYO YUDENMDMK4040T2R2MM
Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2.8A 0.079Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.5A 0.0504Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK VLF504012MT-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.71A 0.055Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2016
FIXED IND 2.2UH 2.71A 55MOHM SMD
1MHz 2.54A 2.71A 2.2μH 55mΩ ±20% standard mounting,SMD mount 5mm*4mm*1.2mm
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
VLF-M Nonstandard 0.197Lx0.157W 5.00mmx4.00mm 2.2muH
INDUCTOR, 2.2UH, 2.71A, 20%, SHIELDED; Inductance: 2.2µH; RMS Current (Irms): 2.71A; Inductor Construction: Shielded; Saturation Current (Isat): 2.82A; Product Range: VLF-M-CA Series; Power Inductor Case: 5mm x 4mm x 1.2mm; DC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF504012MT2R2M