TDK VLF504012MT-100M

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.3A 0.23Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF504012MT-100M.

TDK

Datasheet9 pages6 years ago

IHS

Newark

CAD Models

Download TDK VLF504012MT-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENMDWK4040T100MM
LLDND4040WKT100MM,Inductor Power Wirewound 10uH 20% 1MHz Metal 1.6A 0.194Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.44A T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.33A 0.228Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.44A 0.18Ohm DCR Automotive T/R
TAIYO YUDENMDMK4040T100MM
Inductor Power Wirewound 10uH 20% 1MHz Metal 1.4A 0.33Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLF504012MT-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.3A 0.23Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2016
FIXED IND 10UH 1.3A 230 MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
VLF-M Nonstandard 0.197Lx0.157W 5.00mmx4.00mm 10muH
INDUCTOR, 10UH, 1.3A, 20%, SHIELDED; Inductance: 10µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1.32A; Product Range: VLF-M-CA Series; Power Inductor Case: 5mm x 4mm x 1.2mm; DC Res

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF504012MT100M