
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | VLF504010MT-6R8M | 19,135 | 7 | Tape & Reel | 7h | |||||||
| Cytech Systems | VLF504010MT-6R8M | 1,000 | 12h | |||||||||
| Fly-Wing Technology | VLF504010MT-6R8M | 851 | 10h | |||||||||
| Quest | VLF504010MT-6R8M | 632 | 10h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | VLF504010MT-6R8M | Contact | >1wk |
Download TDK VLF504010MT-6R8M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF504010MT-6R8M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: