TDK VLF504010MT-220M

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 780mA 600mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF504010MT-220M.

TDK

Datasheet9 pages6 years ago

IHS

Newark

CAD Models

Download TDK VLF504010MT-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.84A 0.58Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.95A 0.468Ohm DCR 1515 Automotive T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2016
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.79A 0.444Ohm DCR 1515 T/R
TAIYO YUDENLK1608220M-T
Inductor RF Shielded Multi-Layer 22uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.7Ohm DCR 0603 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 26Q-Factor Ferrite 0.6A 0.622Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLF504010MT-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 780mA 600mOhm DCR T/R
Inductors for Power Circuits Wound Ferrite | FIXED IND 22UH 780MA 600 MOHM
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2016
Fixed Inductors 22uH 600mohms 780A PWR Wound Ferrite
INDUCTOR, 22UH, 0.78A, 20%, SHIELDED; Inductance: 22µH; RMS Current (Irms): 780mA; Inductor Construction: Shielded; Saturation Current (Isat): 680mA; Product Range: VLF-M Series; Power Inductor Case: 5mm x 4mm x 1mm; DC Resist

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF504010MT220M