
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-17130-1-ND | 1,984 | 1 | Cut Tape | ||||||||
| Win Source | WS-VLF403210MT-4R7M-CA | 2,820 | 40 | 5h | ||||||||
| Worldway Electronics | VLF403210MT-4R7M-CA | 10,324 | 7 | Tape & Reel | 8h | |||||||
| UnikeyIC | VLF403210MT-4R7M-CA | 1,984 | 14 | Tape & Reel | 2h | |||||||
| Anlinkda | VLF403210MT-4R7M-CA | 47,276 | 11h |
Download datasheets and manufacturer documentation for TDK VLF403210MT-4R7M-CA.
Download TDK VLF403210MT-4R7M-CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF403210MT-4R7M-CA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLF403210MT-4R7M-CA.