What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DFE252010P-4R7M=P2

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.1A 0.27Ohm DCR 1008 Standard
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252010P-4R7M=P2.

Farnell

Datasheet2 pages8 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+28.39%

CAD Models

Download Murata DFE252010P-4R7M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.273
Stock
317,827
703,605
Authorized Distributors
6
1
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
270 mΩ
276 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.2Ohm DCR 1008 Standard
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.24Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.3A 0.24Ohm DCR 1008 T/R
TAIYO YUDENMDMK4040T4R7MM
Inductor Power Wirewound 4.7uH 20% 1MHz Metal 1.9A 0.16Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.1A 0.312Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Metal 1.5A 0.19Ohm DCR 1008 Standard

Descriptions

Descriptions of Murata DFE252010P-4R7M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.1A 0.27Ohm DCR 1008 Standard
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2520/1008
Ind Metal Alloy Shielded 4.7uH 20% 1MHz Powdered Iron 1.1A 1008 T/R
Avnet Japan
Fixed Inductors 4.7uH 270mOhms1.7A +/-20% 2.5x2.0x1.0mm
2.5 x 2.0mm 1.0mm thick 4.7 uH +\- 20% DRC (mohms) max 270 1.7A max
FIXED IND 4.7UH 1.1A 0.27OHM SMD
DFE252010P 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 4.7muH
1MHz 1.7A 1.1A 4.7¦ÌH 270m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
Inductor, 4.7Uh, 20%, 1.3A, Shld, 1008; Inductance:4.7Μh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):1.3A; Product Range:Dfe252010P Series; Power Inductor Case:1008 [2520 Metric]; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE252010P-4R7M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252010P-4R7MP2
  • DFE252010P4R7MP2