TDK VLF4014AT-100MR90

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 260mOhm DCR T/R
$ 1.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF4014AT-100MR90.

IHS

Datasheet1 page23 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLF4014AT-100MR90 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 237mOhm DCR 2020 Blister T/R
TAIYO YUDENNR6012T100ME
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 0.282Ohm DCR 2424 T/R
TAIYO YUDENNRS5014T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.05A 0.24Ohm DCR T/R
TAIYO YUDENNRS4012T100MDGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 216mOhm DCR 1211 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 970mA 4026 T/R

Descriptions

Descriptions of TDK VLF4014AT-100MR90 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 260mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1514
INDUCTOR, SHIELDED, 10UH, 20%; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.26ohm; DC Current Rating:900mA; Q Test Frequency:100kHz; Inductor Case Style:SMD
SMD POWER IND, 10UH, 20%, 0.9A, SHIELDED; Inductance:10µH; RMS Current (Irms):900mA; Inductor Construction:Shielded; Saturation Current (Isat):900mA; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.26ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF4014AT100MR90