TDK VLF4012AT-6R8MR96

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.97A 0.23Ohm DCR T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF4012AT-6R8MR96.

IHS

Datasheet2 pages24 years ago

Future Electronics

iiiC

Newark

DigiKey

CAD Models

Download TDK VLF4012AT-6R8MR96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNRS4010T6R8MDGG
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1A 0.24Ohm DCR 1515 T/R
TAIYO YUDENNR6012T6R8ME
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.18A 0.198Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A 0.192Ohm DCR 1514 T/R
TAIYO YUDENNRS6010T6R8MMGFV
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A Embossed T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.2A 0.084Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLF4012AT-6R8MR96 provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.97A 0.23Ohm DCR T/R
VLF Series 6.8 uH ±20 % 960 mA 0.23 Ohm SMT Shielded Wirewound Inductor
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD
FIXED IND 6.8UH 960MA 230MOHM SM
Fixed Inductors 6.8uH 0.96A 4x4x1.2mm
POWER INDUCTOR, 6.8UH, 960MA, 20%
INDUCTOR, 6.8UH, 0.96A; Inductance: 6.8µH; RMS Current (Irms): 970mA; Inductor Construction: Shielded; Saturation Current (Isat): 960mA; Product Range: -; Power Inductor Case: 3.7mm x 3.5mm x 1.2mm; DC Resistance Max: 0.23ohm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF4012AT6R8MR96