
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF4012AT-330MR39 | 0 | 1 | Cut Tape | 19h | |||||||
| element14 APAC | VLF4012AT-330MR39 | 0 | 1 | Cut Tape | 8h | |||||||
| Win Source | WS-VLF4012AT-330MR39 | 10,000 | 50 | 19h | ||||||||
| Worldway Electronics | VLF4012AT-330MR39 | 29,117 | 7 | Tape & Reel | 19h | |||||||
| Best Source | VLF4012AT-330MR39 | 12,364 | 3h |
Download TDK VLF4012AT-330MR39 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF4012AT-330MR39 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: