Bourns SRN4026-330M

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 500mA 4026 T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-330M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-20.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS5024T330MMGJ
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.63A 0.444Ohm DCR T/R
TAIYO YUDENNRS4018T330MDGJ
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.552Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T330MMGJ
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.696Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 0.61A 0.524Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.63A 0.648Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.754Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRN4026-330M provided by its distributors.

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 500mA 4026 T/R
Avnet Japan
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Fixed Inductor Nonstandard 33µH ±20% 500mA 366mΩ 13MHz 16@2.52MHz
Inductance uH = 33 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 366 / Rated Current mA = 500 / Self-Resonant Frequency MHz = 13 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4026-330M.