Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4012T-1R5M

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 6Q-Factor Ferrite 2A 0.05Ohm DCR 1515 T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012T-1R5M.

IHS

Datasheet4 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.156
$ 0.175
Stock
91,442
95,551
Authorized Distributors
6
5
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
6
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRV2010T1R5MGF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A 0.12Ohm DCR T/R
TAIYO YUDENNRS6010T1R5MMGF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.9A 0.108Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.7A 0.11Ohm DCR T/R
TAIYO YUDENNRV2010T1R5MGFV
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.35A 0.12Ohm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.5A 2512 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.3A 74mOhm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRN4012T-1R5M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 6Q-Factor Ferrite 2A 0.05Ohm DCR 1515 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Ferrite Bead 2.2A 6Ω@100kHz 1.5μH ±20% 1515 SMD, Standard Mount 4mm × 4mm × 1.2mm
INDUCTOR, 1.5UH, 20%, 2A, SEMISHIELDED; Inductance: 1.5µH; RMS Current (Irms): 2A; Inductor Construction: Semishielded; Saturation Current (Isat): 2.2A; Product Range: SRN4012T Series; Power Inductor Case: 4mm x 4mm x 1.2mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012T1R5M