TDK VLF302512MT-220M

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.64A 0.7Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF302512MT-220M.

TDK

Datasheet9 pages6 years ago

IHS

Newark

CAD Models

Download TDK VLF302512MT-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.45A 0.972Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.822Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 620mA 660mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.61A 0.756Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz 670mA 756mOhm DCR 1212 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515

Descriptions

Descriptions of TDK VLF302512MT-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.64A 0.7Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 22UH 640MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
Fixed Inductors SHIELD 0.43Amp 22uH
INDUCTOR, 22UH, 20%, 0.64A, SHLD
SMD POWER IND, 22UH, 20%, 0.64A/SHIELDED; Inductance:22µH; RMS Current (Irms):640mA; Inductor Construction:Shielded; Saturation Current (Isat):470mA; Product Range:VLF-M Series; Inductor Case / Package:-; DC Resistance Max:0.7ohm RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF302512MT220M