
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-VLF302510MT-220M | 2,000 | 75 | 3h | ||||||||
| Worldway Electronics | VLF302510MT-220M | 26,135 | 7 | Tape & Reel | 2h | |||||||
| Lixinc | VLF302510MT-220M | 14,926 | 1d | |||||||||
| Run Hong Electronics | VLF302510MT-220M | 6,516 | 4h | |||||||||
| ALLICDATA ELECTRONICS | VLF302510MT-220M | 1,000 | Tape & Reel | 1h |
Download TDK VLF302510MT-220M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF302510MT-220M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: