TDK VLF252010MT-1R5N

Ind Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.83A 2.5 X 2 X 1 Blister Plastic T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF252010MT-1R5N.

TDK

Datasheet9 pages6 years ago

IHS

Newark

CAD Models

Download TDK VLF252010MT-1R5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2021-03-29
LTD Date2021-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 16Q-Factor Ferrite 2.1A 0.066Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.45A 72mOhm DCR 1515 Blister T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.85A T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
Inductor Power Chip Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.75A 0.0684Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK VLF252010MT-1R5N provided by its distributors.

Ind Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.83A 2.5 X 2 X 1 Blister Plastic T/R
FIXED IND 1.5UH 1.83A 90 MOHM / Inductors for Power Circuits Wound Ferrite
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
SMD POWER IND, 1.5UH, 30%/1.83A/SHIELDED; Inductance:1.5µH; RMS Current (Irms):1.83A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:VLF-M Series; Inductor Case / Package:-; DC Resistance Max:90mohm RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF252010MT1R5N