
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SRN3015-1R5Y | 4,000 | 2K | 2h | ||||||||
| Newark | SRN3015-1R5Y | 829 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SRN3015-1R5Y | 14,000 | 2K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRN3015-1R5Y | 2,000 | 2K | Bulk | 14h | |||||||
| Master Electronics | SRN3015-1R5Y | 14,000 | 2K |
Download Bourns SRN3015-1R5Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns SRN3015-1R5Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: