
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-VLF10045T-6R8N5R1 | 2,360 | 60 | 16h | ||||||||
| Worldway Electronics | VLF10045T-6R8N5R1 | 13,385 | 7 | Tape & Reel | 15h | |||||||
| Aztech | VLF10045T-6R8N5R1 | 569 | 11h | |||||||||
| ALLICDATA ELECTRONICS | VLF10045T-6R8N5R1 | 13,500 | Tape & Reel | 14h | ||||||||
| SHENGYU ELECTRONICS | VLF10045T-6R8N5R1 | 13,177 | 1 | 2d |
Download TDK VLF10045T-6R8N5R1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK VLF10045T-6R8N5R1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: