
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8736-1-ND | 494 | 1 | Cut Tape | ||||||||
| TME | VLCF4024T-470MR44 | 0 | 500 | 13h | ||||||||
| Avnet | VLCF4024T-470MR44-2 | 0 | 500 | 23h | ||||||||
| Arrow Electronics | VLCF4024T-470MR44-2 | 0 | 500 | |||||||||
| Farnell | VLCF4024T-470MR44-2 | 0 | 500 | Custom Reel | 7h |
Download datasheets and manufacturer documentation for TDK VLCF4024T-470MR44-2.
Download TDK VLCF4024T-470MR44-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK VLCF4024T-470MR44-2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLCF4024T-470MR44-2.