TAIYO YUDEN NRS6012T470MMGJ

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.158Ohm DCR 2424 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS6012T470MMGJ.

Newark

Datasheet3 pages4 years ago
Datasheet22 pages12 years ago

element14 APAC

Farnell

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
-43.10%

CAD Models

Download TAIYO YUDEN NRS6012T470MMGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 47uH 20% 100KHz Ferrite 0.38A 1.22Ohm DCR 1515 T/R
TAIYO YUDENNR6012T470ME
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.26Ohm DCR 2424 T/R
TAIYO YUDENNR4012T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.37A 1.2Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.255Ohm DCR 2424 T/R
TAIYO YUDENNRS4018T470MDGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS6012T470MMGJ provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.158Ohm DCR 2424 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
INDUCTOR, SHIELDED, 47UH, 520MA, SMD; Product Range:TAIYO YUDEN - NRS Series; Inductance:47µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.965ohm; RMS Current (Irms):460mA; Packaging:Cut Tape
Inductor, Shielded, 47Uh, 520Ma, Smd; Rango De Producto:Serie Nrs; Inductancia:47Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.965Ohm; Corriente Rms (Irms):460Ma; Bobina, Tipo:Smd |Taiyo Yuden NRS6012T 470MMGJ

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS6012T 470MMGJ