TDK TFM252012ALVA2R2MTAA

Inductor, 2.2Uh, Thin Film, 2.8A Rohs Compliant: Yes |Tdk TFM252012ALVA2R2MTAA
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM252012ALVA2R2MTAA.

TME

Datasheet4 pages5 years ago

TDK

Inventory History

3 month trend:
-20.55%

CAD Models

Download TDK TFM252012ALVA2R2MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.296
Stock
228,781
972,213
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
3.3 A
3.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
84 mΩ
84 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TFM252012ALVA2R2MTAA provided by its distributors.

Inductor, 2.2Uh, Thin Film, 2.8A Rohs Compliant: Yes |Tdk TFM252012ALVA2R2MTAA
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1008
Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 2.6A 0.084Ohm DCR 1008 T/R Automotive AEC-Q200
FIXED IND 2.2UH 2.6A 84 MOHM SMD
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
1MHz 2.8A 2.6A 2.2¦ÌH 84m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
2.6A 2.2uH 卤20% 2.8A 75m惟 1008 Inductors (SMD) ROHS
INDUCTORS FOR POWER CIRCUITS, FO

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos