Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata FCUL0530-R47M=P3

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 16A 0.0030495Ohm DCR 2522 T/R
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FCUL0530-R47M=P3.

IHS

Datasheet1 page10 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata FCUL0530-R47M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Wurth Elektronik744373580047
100KHz 82MHz 42A 18A 470nH 2.38mΩ ±20% 0804 standard mounting,SMD mount 9.2mm*8.5mm*4mm
Fixed Ind 470Nh 17.5A 4.2Mohm Sm; |Bourns, Inc. SRP7028A-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 17A 4.5mOhm DCR T/R
Wurth Elektronik7443340047
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Murata FCUL0530-R47M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 16A 0.0030495Ohm DCR 2522 T/R
Ind General Purpose Chip Shielded Wirewound 0.47uH ±20% 100kHz Metal 16A Emboss T/R
Avnet Japan
Inductor 100kHz 14A 16A 470nH 2.85mΩ ±20% 2522 TH, SMD 5.7mm × 5.7mm × 3mm
Inductor, 470Nh, 16A, 20%, Wirewound; Inductance:470Nh; Rms Current (Irms):16A; Inductor Construction:Wirewound; Saturation Current (Isat):14A; Product Range:Fcul0530 Series; Power Inductor Case:5.8Mm X 5.7Mm X 3Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. FCUL0530-R47M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCUL0530-R47M-P3
  • FCUL0530-R47M=P3.
  • FCUL0530R47M=P3