ECS International ECS-MPIL0630-R47MC

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 18A 0.0041Ohm DCR T/R
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ECS International ECS-MPIL0630-R47MC.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+70.22%

CAD Models

Download ECS International ECS-MPIL0630-R47MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.512
Stock
31,855
346,857
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
20.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.1 mΩ
3.63 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ECS International ECS-MPIL0630-R47MC provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 18A 0.0041Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 2826
FIXED IND 470NH 20A 4.1 MOHM SMD
Fixed Inductors .47uH +/-20% 20A Iron Core Shielded
100kHz 20A 470nH 4.1mΩ ±20% Standard Mount, SMD 7.4mm × 6.6mm × 3mm
Smd Power Inductors |Ecs Inc International ECS-MPIL0630-R47MC
POWER INDUCTOR, 470NH, SHIELDED, 20A;

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS Inc
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECS Semiconductor
  • ECSINT
  • ELECTRONIC CONNECTOR SERVICE INC
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • CALIBER ELECTRONICS INC
  • ECS IND
  • ECS Internaal Inc