
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-180107-1-ND | 403 | 1 | Cut Tape | ||||||||
| Newark | SPM6530T-4R7M-HZ | 0 | 1 | Cut Tape | ||||||||
| Avnet | SPM6530T-4R7M-HZ | 0 | 1K | 16h | ||||||||
| Arrow Electronics | SPM6530T-4R7M-HZ | 0 | 1K | |||||||||
| Farnell | SPM6530T-4R7M-HZ | 1,001 | 1 | Cut Tape | 13h |
Download TDK SPM6530T-4R7M-HZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of TDK SPM6530T-4R7M-HZ provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: