
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SPM4015T-3R3M | 0 | 1K | Tape & Reel | 1h | |||||||
| Win Source | WS-SPM4015T-3R3M | 6,410 | 50 | 2h | ||||||||
| Worldway Electronics | SPM4015T-3R3M | 15,685 | 7 | Tape & Reel | 2h | |||||||
| AAA CHIPS | SPM4015T-3R3M | 956 | 1d | |||||||||
| Augswan | SPM4015T-3R3M | 2,127 | 1 | 1d |
Download TDK SPM4015T-3R3M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SPM4015T-3R3M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: