
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SPM4015T-1R5M | 0 | 1K | Tape & Reel | 15h | |||||||
| Mouser | 810-SPM4015T-1R5M | 34 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SPM4015T-1R5M | 33,020 | 240 | 16h | ||||||||
| Worldway Electronics | SPM4015T-1R5M | 20,362 | 7 | Tape & Reel | 15h | |||||||
| QUARKTWIN TECHNOLOGY LTD | SPM4015T-1R5M | Contact | >1wk |
Download TDK SPM4015T-1R5M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SPM4015T-1R5M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: