Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP4020TA-1R5M

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-1R5M.

HQonline

Datasheet4 pages6 years ago

element14 APAC

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.42%

CAD Models

Download Bourns SRP4020TA-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5A 0.0334Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Magnetic Metal-Core, SMD, 2120
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 29mOhm DCR T/R

Descriptions

Descriptions of Bourns SRP4020TA-1R5M provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
FIXED IND 1.5UH 4.5A 42 MOHM SMD / 1.5 µH Shielded Drum Core, Wirewound Inductor 4.5 A 42mOhm Max 2-SMD
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Carbonyl Powder 4.5A 0.042Ohm DCR 1616 T/R Automotive AEC-Q200
INDUCTOR, 1.5UH, 20%, 4.5A, SHIELDED; Inductance: 1.5µH; RMS Current (Irms): 4.5A; Inductor Construction: Shielded; Saturation Current (Isat): 7A; Product Range: SRP4020TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1.8mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020TA-1R5M.
  • SRP4020TA1R5M