
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST37779126 | 297 | 1 | 4h | ||||||||
| DigiKey | 445-3865-1-ND | 476 | 1 | Cut Tape | ||||||||
| Avnet | SLF12575T-6R8N5R9-H | 0 | 500 | 4d | ||||||||
| Farnell | SLF12575T-6R8N5R9-H | 0 | 500 | Tape & Reel | 5h | |||||||
| Win Source | WS-SLF12575T-6R8N5R9-H | 7,900 | 35 | 11h |
Download TDK SLF12575T-6R8N5R9-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SLF12575T-6R8N5R9-H provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: