TDK SLF12565T-330M2R8-H

Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.04872Ohm DCR Automotive T/R
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12565T-330M2R8-H.

IHS

Datasheet5 pages7 years ago

Newark

Arrow Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-42.77%

CAD Models

Download TDK SLF12565T-330M2R8-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 47.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.0474Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R
Ind Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A T/R
Wurth Elektronik744770133
POWER INDUCTOR, SMT, 1280, 33UH, 3.2A, .064OHM, FIXED, WE-PD SERIES
Wurth Elektronik7447471330
RADIAL LEADED WIRE WOUND INDUCTOR, 1111, 33UH, 3.6A, .05OHM, WE-TIS SERIES

Descriptions

Descriptions of TDK SLF12565T-330M2R8-H provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.04872Ohm DCR Automotive T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
1KHz 2.8A 2.8A 33¦ÌH 48.72m¦¸ ¡À20% SMD,12.5X12.5MM , 12.5mm*12.5mm*6.85mm
FIXED IND 33UH 2.8A 48.72MOHM SM
SMD / SMT Inductors (Coils), L=33μH, L x W x T :
2.8A 33uH 卤20% 2.8A SMD,12.5x12.5mm Power Inductors ROHS
Wire Wound Inductor For Power Line
SLF-H Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 33muH
INDUCTOR, 33UH, 20%, SHIELDED; Inductance: 33µH; RMS Current (Irms): 3.4A; Inductor Construction: Wirewound; Saturation Current (Isat): 2.8A; Product Range: SLF Series; Power Inductor Case: 12.5mm x 12.5mm x 6.5mm; DC Resistan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12565T-330M2R8-H.
  • SLF12565T-330M2R8H
  • SLF12565T330M2R8H