Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU1038-2R2Y

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0105Ohm DCR T/R
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1038-2R2Y.

Official Datasheet13 years ago

Inventory History

3 month trend:
-3.89%

CAD Models

Download Bourns SRU1038-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8.7A 0.0099Ohm DCR 3131 T/R
TAIYO YUDENNS10155T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 7.61A 0.0087Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 0.011Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8A 0.0096Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8.7A 9.9mOhm DCR 3131 T/R
TAIYO YUDENNS10165T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 7.32A 0.00888Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1038-2R2Y provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0105Ohm DCR T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor, 2.2Uh, 6.8A, 30%, 55Mhz; Produ |Bourns, Inc. SRU1038-2R2Y
FIXED IND 2.2UH 6.8A 7.7MOHM SMD
100KHz 55MHz 6.5A 6.8A 12@7.96MHz 2.2μH 7.7mΩ ±30% 1038 standard mounting,SMD mount 10mm*10mm*4.1mm
SRU1038 Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 2.2muH
2.2uH ±30% 6.5A SMD,10x10mm Power Inductors ROHS
INDUCTOR, 2.2UH, 6.5A, 30%; Inductor Type:Power Inductor; Series:SRU1038; Inductance:2.2µH; Tolerance, Inductance:± 30%; Resistance:7.7mohm; DC Current Max:6.8A; Self Resonant Frequency:55MHz; Case Style:1038; Q Factor @ Vr, F:12; Core Material:Ferrite DR/RI

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1038-2R2Y.