
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-3828-1-ND | 500 | Cut Tape | |||||||||
| Future Electronics | SLF10145T-151MR79-H | 0 | 500 | Tape & Reel | ||||||||
| Avnet | SLF10145T-151MR79-H | 0 | 500 | 5h | ||||||||
| TTI Europe | SLF10145T-151MR79-H | 0 | 500 | Tape & Reel | 6h | |||||||
| Win Source | WS-SLF10145T-151MR79-H | 20 | 60 | 4h |
Download datasheets and manufacturer documentation for TDK SLF10145T-151MR79-H.
Download TDK SLF10145T-151MR79-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SLF10145T-151MR79-H provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK SLF10145T-151MR79-H.