TDK RLF7030T-1R0N6R4

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.4A 0.00876Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK RLF7030T-1R0N6R4.

ODG (Origin Data Global)

Datasheet4 pages5 years ago

IHS

Newark

Future Electronics

iiiC

CAD Models

Download TDK RLF7030T-1R0N6R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-05-22
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 7.8A 0.01Ohm DCR T/R
1 µH Shielded Drum Core, Wirewound Inductor 7 A 6.5mOhm Max Nonstandard
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 7A 11mOhm DCR Embossed Carrier T/R
FIXED IND 1UH 7.3A 6.4 MOHM SMD
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.5A 17mOhm DCR T/R

Descriptions

Descriptions of TDK RLF7030T-1R0N6R4 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.4A 0.00876Ohm DCR T/R
Power Inductor (SMD), 1 uH, ± 30%, 6.4 A, Shielded, 7.9 A, 7.3mm x 6.8mm x 3.2mm
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2927
POWER LINE IND, 1UH,6.4A,30%; Product Range:TDK - RLF7030 Series; Inductance:1µH
INDUCTOR, 1UH, 6.4A, POWER LINE; Inductance: 1µH; RMS Current (Irms): 6.4A; Inductor Construction: Wirewound; Saturation Current (Isat): 7.9A; Product Range: RLF Series; Power Inductor Case: 7.3mm x 6.8mm x 3.2mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF7030T-1R0N6R4.
  • RLF7030T1R0N6R4