TDK RLF12560T-4R2N100

Inductor Power Shielded Wirewound 4.2uH 30% 100KHz Ferrite 10A 0.00888Ohm DCR T/R
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK RLF12560T-4R2N100.

TDK

Datasheet4 pages5 years ago

IHS

Newark

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK RLF12560T-4R2N100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-02
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.2uH 30% 100KHz Ferrite 6.5A 8.88mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 7Q-Factor Ferrite 2.5A 0.035Ohm DCR T/R
TAIYO YUDENNS12565T4R2NN
Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 5.91A 0.0152Ohm DCR T/R
Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 10Q-Factor Ferrite 2.1A 75mOhm DCR T/R
Ind Power Shielded Bobbin Core 4.2uH 30% 100KHz 7Q-Factor Ferrite 2.5A T/R
TAIYO YUDENNR10050T3R8N
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 0.0169Ohm DCR T/R

Descriptions

Descriptions of TDK RLF12560T-4R2N100 provided by its distributors.

Inductor Power Shielded Wirewound 4.2uH 30% 100KHz Ferrite 10A 0.00888Ohm DCR T/R
General Purpose Inductor, 4.2uH, 30%, 1 Element, Ferrite-Core, SMD, 5049
Power Inductor (SMD), 4.2 uH, ± 30%, 10 A, Shielded, 10.2 A, 12.8mm x 12.5mm x 6mm
INDUCTOR, 4.2UH, 10A, POWER LINE; Inductance: 4.2µH; RMS Current (Irms): 10A; Inductor Construction: Wirewound; Saturation Current (Isat): 10.2A; Product Range: -; Power Inductor Case: 12.8mm x 12.5mm x 6mm; DC Resistance Max:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF12560T-4R2N100.
  • RLF12560T4R2N100