Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR5028-4R2Y

Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 7Q-Factor Ferrite 2.5A 0.035Ohm DCR T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-4R2Y.

Newark

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-3.75%

CAD Models

Download Bourns SRR5028-4R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.435
Stock
75,058
20,068
Authorized Distributors
6
6
Inductance
4.2 µH
4.2 µH
Tolerance
30 %
30 %
Current Rating
2.5 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
35 mΩ
35 mΩ
Q Factor
7
7
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Bobbin Core 4.2uH 30% 100KHz 7Q-Factor Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 9Q-Factor Ferrite 2.45A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 10Q-Factor Ferrite 2.1A 75mOhm DCR T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz Ferrite 4.2A 0.0264Ohm DCR 2424 T/R
TAIYO YUDENNR6012T4R0NE
Inductor Power Shielded Wirewound 4uH 30% 100KHz Ferrite 1.57A 0.126Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.3uH 30% 100KHz 3.5A 0.023Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRR5028-4R2Y provided by its distributors.

Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 7Q-Factor Ferrite 2.5A 0.035Ohm DCR T/R
General Purpose Inductor, 4.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 4.2UH 2.5A 35 MOHM SMD
100KHz 51MHz 2.2A 2.5A 7@7.96MHz 4.2μH 35mΩ ±30% 2323 standard mounting,SMD mount 5.8mm*5.8mm*3mm
INDUCTOR, SHIELDED, 4.2UH, 2.2A, SMD, FU;
SRR5028 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 4.2muH
4.2uH ±30% 2.2A SMD,5.8x5.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR5028-4R2Y.