TDK NTCG104LH154JT

Thermistor NTC 150K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
Obsolete

Price and Stock

DistributorSKUMinPkg
Cytech SystemsNTCG104LH154JT20,000
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NTCG104LH154JT.

IHS

Datasheet12 pages22 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.05
Stock
20,000
115,603
Authorized Distributors
0
4
Resistance
150 kΩ
150 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
0402
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
-
100 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-12-20
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK NTCG104LH154JT provided by its distributors.

Thermistor NTC 150K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive
NTC Thermistor, 150000ohm, Surface Mount
THERMISTOR, NTC, 150K OHM, 5%, 0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos