
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NTCG103JX103DTDS | 4,713 | 28 | |||||||||
| Arrow Electronics | NTCG103JX103DTDS | 4,713 | 1 | |||||||||
| TME | NTCG103JX103DTDS | 0 | 30K | 19h | ||||||||
| TTI | NTCG103JX103DTDS | 0 | 10K | Tape & Reel | 23h | |||||||
| Newark | NTCG103JX103DTDS | 0 | 10 | Cut Tape |
Download TDK NTCG103JX103DTDS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of TDK NTCG103JX103DTDS provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: