TDK NTCG103JF103FT1S

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NTCG103JF103FT1S.

IHS

Datasheet1 page3 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
-51.47%

CAD Models

Download TDK NTCG103JF103FT1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERT-J0EV474J
Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
PanasonicERT-J0ER103H
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J0EA220J
Thermistor NTC 22 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4108K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R

Descriptions

Descriptions of TDK NTCG103JF103FT1S provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200
THERMISTOR NTC 10KOHM 3380K 0402 / NTC Thermistor 10k 0402 (1005 Metric)
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±1%
NTC Thermistors; TDK; NTCG103JF103FT1S; 10 kOhm; 1 %; 0402; 1 mm
NTC THERMISTOR, AEC-Q200, 10K, 0402; Thermistor Type:Chip; Resistance (25°C):10kohm; Product Range:NTCG Series; B-Constant:3435K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos