
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NTCG064BH103HTB | 18,990 | 10 | Cut Tape | ||||||||
| Master Electronics | NTCG064BH103HTB | 4,949 | 4K | |||||||||
| Onlinecomponents.com | NTCG064BH103HTB | 4,949 | 4K | Bulk | ||||||||
| DigiKey | 445-174300-1-ND | 14,580 | 1 | Cut Tape | ||||||||
| Avnet | NTCG064BH103HTB | 0 | 15K | 10h |
Download TDK NTCG064BH103HTB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK NTCG064BH103HTB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: