TDK NTCG063JF103FTB

Thermistor NTC 10K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NTCG063JF103FTB.

IHS

Datasheet1 page3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+228%

CAD Models

Download TDK NTCG063JF103FTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERT-JZEG103JA
ERT-J Series 10 KOhm 3301 to 3400 K ±5% 0201 Surface Mount NTC Thermistor
Ntc Thermistor, 3434K, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NCP03XH103J05RL
Thermistor NTC 15K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4108K Paper T/R
PanasonicERT-JZEV104H
Thermistor NTC 100K Ohm 3% 2-Pin 0201 Surface Mount Solder Pad 4750K T/R
PanasonicERT-JZET472J
Thermistor NTC 4.7K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4450K T/R

Descriptions

Descriptions of TDK NTCG063JF103FTB provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±1%
Thermistor NTC 10kOhm ±1% 2-Pin 0201 T/R
Avnet Japan
10k惟 310uA 100mW 卤1% 3380K 卤1% 0201 NTC Thermistors ROHS
NTC THERMISTOR 10K OHM 1% 0201
NTC Thermistor, 10000ohm, Surface Mount
1% 0201 , 600¦Ìm*300¦Ìm*300¦Ìm
THERMISTOR, NTC, 3435K, 10 KOHM; Thermistor Type:Chip; Resistance (25°C):10kohm; Product Range:NTCG Series; B-Constant:3435K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos