TDK NLV32T-R18J-EFD

ROHS3Compliant Wirewound Active L BEND Wirewound Inductor -40C~105C 400MHz 280mOhm Max 180nH
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-R18J-EFD.

IHS

Datasheet6 pages3 years ago

TDK

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+59.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

WOUND FERRITE INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 460mA 400mOhm DCR 1008 Blister T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLBM2016TR18J
Inductor RF Wirewound 0.18uH 5% 25.2MHz 30Q-Factor Ferrite 0.56A 0.195Ohm DCR 0806 T/R
Inductor, alumina,180Nh,5+% Tol,5-% Tol,1110-Case |Bourns, Inc. CW252016-R18J
FIXED INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK NLV32T-R18J-EFD provided by its distributors.

ROHS3Compliant Wirewound Active L BEND Wirewound Inductor -40C~105C 400MHz 280mOhm Max 180nH
Ind RF Chip Unshielded Wirewound 0.18uH ±5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Avnet Japan
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor General Purpose Molded/Unshielded Wirewound 0.18uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.28Ohm DCR 1210 T/R Automotive AEC-Q200
INDUCTOR, 0.18UH, 0.45A, 1210, AEC-Q200; Inductance: 180nH; Product Range: NLV32-EFD Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.28

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos