Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R18J-EF

Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 460mA 400mOhm DCR 1008 Blister T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R18J-EF.

TDK

Datasheet6 pages8 years ago

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TDK NLV25T-R18J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25.2MHz 35Q-Factor 475mA 450mOhm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
TAIYO YUDENLBM2016TR18J
Inductor RF Wirewound 0.18uH 5% 25.2MHz 30Q-Factor Ferrite 0.56A 0.195Ohm DCR 0806 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK NLV25T-R18J-EF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 460mA 400mOhm DCR 1008 Blister T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ferrite Bead 460mA 30Ω@25.2MHz 180nH 400mΩ ±5% 1008 SMD 2.5mm × 2mm × 1.9mm
INDUCTOR, 180NH, 5%, 1008, WIREWOUND; Inductance: 180nH; Product Range: NLV Series; DC Current Rating: 460mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.4ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos