TDK NLV25T-820J-EF

Ind Power Molded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 1008 Blister Plastic T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-820J-EF.

Future Electronics

Datasheet6 pages7 years ago

TME

Newark

Inventory History

3 month trend:
-39.68%

CAD Models

Download TDK NLV25T-820J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T820J
Inductor RF Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 0.085A 10.01Ohm DCR 0806 T/R
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 19Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30Q-Factor Ferrite 45mA 10Ohm DCR 1210 T/R
Ind RF Choke Bobbin Core 82uH 5% 2.5MHz 60Q-Factor Ferrite 175mA AXL Bag

Descriptions

Descriptions of TDK NLV25T-820J-EF provided by its distributors.

Ind Power Molded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 1008 Blister Plastic T/R
82uH Unshielded Drum Core, Wirewound Inductor 66 mA 19Ohm Max 1008 (2520 Metric)
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 82UH 66MA 19 OHM SMD / Inductors (Coils)
Surface Mount High Frequency Inductor, Nlv Series, 82 H, 5%, 1008 [2520 Metric], 13 Mhz, 19 Ohm Rohs Compliant: Yes |Tdk NLV25T-820J-EF
INDUCTOR, 82UH, 5%, 1008, WIREWOUND; Inductance: 82µH; Product Range: NLV Series; DC Current Rating: 66mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 19ohm; Inductanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos