Bourns 78F820J-RC

Ind RF Choke Bobbin Core 82uH 5% 2.5MHz 60Q-Factor Ferrite 175mA AXL Bag
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F820J-RC.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-3.10%

CAD Models

Download Bourns 78F820J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 50Q-Factor 120mA 7Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 82uH 5% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30Q-Factor Ferrite 45mA 10Ohm DCR 1210 T/R
TAIYO YUDENLBM2016T820J
Inductor RF Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 0.085A 10.01Ohm DCR 0806 T/R
Ind RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30 Q-Factor Ferrite 45mA T/R
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 19Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns 78F820J-RC provided by its distributors.

Ind RF Choke Bobbin Core 82uH 5% 2.5MHz 60Q-Factor Ferrite 175mA AXL Bag
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core
175mA 82uH ±5% 60@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 82UH 175MA 3.6 OHM TH
INDUCTOR, AXIAL, CONFORMAL,82UH, +/-5%, 3.60 OHM DCR MAX
Inductor 82μH 3.6Ω ±5% 175mA 60Ω@2.5MHz TH 7.11mm × 7.11mm
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 82muH
CHOKE, 82UH, 132MA, 5%, 6MHZ; Product Ra; CHOKE, 82UH, 132MA, 5%, 6MHZ; Product Range: 78F Series; Inductance: 82µH; DC Current Rating: 175mA; DC Resistance Max: 3.6ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.