TDK NLV25T-022J-EF

ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 1.65GHz 370mOhm Max 22nH
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-022J-EF.

TDK

Datasheet6 pages7 years ago

TME

Newark

Future Electronics

Inventory History

3 month trend:
-31.98%

CAD Models

Download TDK NLV25T-022J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
TAIYO YUDENHK160822NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 23Q-Factor Ferrite 450mA 200mOhm DCR 1210 T/R

Descriptions

Descriptions of TDK NLV25T-022J-EF provided by its distributors.

ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 1.65GHz 370mOhm Max 22nH
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Fixed Inductors 22nH 370mohms 420mA Wound Ferrite
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.022uH 5% 100MHz 15Q-Factor Ferrite 0.42A 0.37Ohm DCR 1008 T/R
INDUCTOR, 22NH, 5%, 1008, WIREWOUND; Inductance: 22nH; Product Range: -; DC Current Rating: 420mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.37ohm; Inductance Tole

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos