TDK MLG1608B22NJ

Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-MLG1608B22NJContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B22NJ.

IHS

Datasheet2 pages23 years ago

Newark

element14

Future Electronics

TME

CAD Models

Download TDK MLG1608B22NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 15Q-Factor Ferrite 420mA 370mOhm DCR 1008 T/R
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 1.65GHz 370mOhm Max 22nH
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Wirewound 22nH 5% 100MHz 42Q-Factor 640mA 99mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 22nH 5% 100MHz 40Q-Factor 500mA 170mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 20nH 5% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MLG1608B22NJ provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 100MHz 12Q-Factor Ceramic 500mA 0603
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE
HIGH FREQ IND, 22NH,500MA,5%,3GHz
INDUCTOR, HI FREQUENCY, 22NH; Inductance:22nH; Inductance Tolerance:± 5%; DC Resistance Max:0.35ohm; DC Current Rating:500mA; Self Resonant Frequency:3GHz; Core Material:Ceramic; Inductor Case Style:0603; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:500mA; External Depth:0.8mm; External Length / Height:0.8mm; External Width:1.6mm; Inductor Type:Multilayer; Package / Case:1608; Q @ Vr F:12; Q Factor @ Frequency:12 @ 100MHz; Resistance:0.19ohm; Resonant Frequency:3GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608B22NJ.