TDK NLHV25T-R15J-PF

Inductor High Frequency Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor 500mA 420mOhm DCR 1008 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLHV25T-R15J-PF.

IHS

Datasheet3 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
85,021
221,699
221,699
Authorized Distributors
2
6
6
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
350 mΩ
350 mΩ
Q Factor
30
30
30
Test Frequency
25.2 MHz
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-22
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2014-12-30
LTD Date2015-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 500mA 350mOhm DCR 1008 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ind Chip Molded Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 500mA 1008 Blister Plastic T/R
TAIYO YUDENLBM2016TR15J
Inductor RF Wirewound 0.15uH 5% 25.2MHz 30Q-Factor Ferrite 0.57A 0.195Ohm DCR 0806 T/R
Inductor RF Chip Wirewound 150nH 5% 100MHz 30Q-Factor Air 390mA 470mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLHV25T-R15J-PF provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor 500mA 420mOhm DCR 1008 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 150NH 500MA 420MOHM SM
FIXED IND 150NH 500MA 420 MOHM
IND HI-FREQ UNSHLD 150NH 5% 25.2MHZ 1008 SMD
NLHV Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 150nH
WIRE WOUND INDUCTOR FOR SIGNAL LINE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos