TDK NLFV32T-680K-EF

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV32T-680K-EF.

TDK

Datasheet6 pages7 years ago

IHS

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-22.09%

CAD Models

Download TDK NLFV32T-680K-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 68uH 10% 2.52MHz Ferrite 50mA 1008 Blister Plastic T/R
TAIYO YUDENLB2518T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.07A 1.95Ohm DCR 1007 T/R
TAIYO YUDENLB2518T680KV
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.07A 1.95Ohm DCR 1007 Automotive T/R
Inductor Power Shielded Wirewound 68uH 10% 2.52MHz 10Q-Factor Ferrite 50mA 3.96Ohm DCR 1008 T/R
Inductor Chip Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
TAIYO YUDENLB2016T680K
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.055A 3.9Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK NLFV32T-680K-EF provided by its distributors.

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Surface Mount High Frequency Inductor, Nlfv Series, 68 H, 10%, 1210 [3225 Metric], 12 Mhz |Tdk NLFV32T-680K-EF
INDUCTOR, SHIELDED, 68UH, 0.07A, 1210
NLFV 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 68muH
2.52MHz 70mA 68¦ÌH 1.56¦¸ ¡À10% 1210 3.2mm*2.5mm*2.4mm
FIXED IND 68UH 70MA 1.56 OHM SMD
SMD / SMT Inductors (Coils), L=68μH, L x W x T :
70mA 68uH 卤10% 1210 Power Inductors ROHS
INDUCTOR, 68UH, 0.07A, 1210, SHIELDED; Inductance: 68µH; Product Range: NLFV Series; DC Current Rating: 70mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Shielded; DC Resistance Max: 1.3ohm; Induct

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos