TDK NLFV32T-150K-EF

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV32T-150K-EF.

TDK

Datasheet6 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
+139%

CAD Models

Download TDK NLFV32T-150K-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLB2518T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.145A 0.416Ohm DCR 1007 T/R
TAIYO YUDENLB2518T150KV
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.145A 0.416Ohm DCR 1007 Automotive T/R
Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 175mA 2.86Ohm DCR 1008 T/R
Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 175mA 2.86Ohm DCR 1008 Blister T/R
Ind Power Chip Unshielded Wirewound 15uH ±10% 2.52MHz 30 Q-Factor Ferrite 175mA T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of TDK NLFV32T-150K-EF provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 15UH 140MA 360MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 140 mA 360mOhm Max 1210 (3225 Metric)
Surface Mount High Frequency Inductor, Nlfv Series, 15 H, 10%, 1210 [3225 Metric], 26 Mhz |Tdk NLFV32T-150K-EF
TDK 15 ¦ÌH 1210 (3225M), Idc 140mA, Rdc 360m¦¸, 3.2 x 2.5 x 2.2mm
INDUCTOR, SHIELDED, 15UH, 0.14A, 1210
NLFV 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 15muH
2.52MHz 140mA 15¦ÌH 360m¦¸ ¡À10% 1210 3.2mm*2.5mm*2.4mm
FIXED IND 15UH 140MA 360MOHM SMD
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
140mA 15uH 卤10% 1210 Power Inductors ROHS
INDUCTOR, 15UH, 0.14A, 1210, SHIELDED; Inductance: 15µH; Product Range: NLFV Series; DC Current Rating: 140mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.3ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos