
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NLCV32T-3R3M-EFR | 1,798 | 5 | Cut Tape | ||||||||
| Verical | NLCV32T-3R3M-EFR | 1,000 | 1K | |||||||||
| DigiKey | 445-16400-1-ND | 1,591 | 1 | Cut Tape | ||||||||
| Avnet | NLCV32T-3R3M-EFR | 0 | 2K | 22h | ||||||||
| Future Electronics | NLCV32T-3R3M-EFR | 0 | 2K | Tape & Reel |
Download TDK NLCV32T-3R3M-EFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLCV32T-3R3M-EFR provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: