Murata LQH32DN3R3M53L

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN3R3M53L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH32DN3R3M53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.135
Stock
92,678
40,000
Authorized Distributors
4
3
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
710 mA
710 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
156 mΩ
156 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 0.8A 0.13Ohm DCR 1812 T/R
TAIYO YUDENBRHL2518T3R3MD
Inductor PowerChip Wirewound 3.3uH 20% 1MHz Ferrite 0.8A 0.2145Ohm DCR 1007 T/R
TAIYO YUDENCKP32163R3M-T
Ind Power Chip Multi-Layer 3.3uH 20% 1MHz Ferrite 800mA 1206 T/R
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 0.71A 0.156Ohm DCR 1210 T/R
TAIYO YUDENBRC2012T3R3MD
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.87A 0.221Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Murata LQH32DN3R3M53L provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Fixed Inductors 1210 3.3uH 20% 710mA 0.13ohms 50MHz(SRF)
1MHz 50MHz 710mA 710mA 3.3¦ÌH 156m¦¸ ¡À20% 1210 , 3.2mm*2.5mm*1.7mm
FIXED IND 3.3UH 710MA 156MOHM SM
FIXED IND 3.3UH 710MA 130 MOHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 3.3muH
INDUCTOR, 3.3UH, UNSHIELDED, 0.71A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH